Storm Interface 2230-220023

Keyboard, Compact, USB/PS/2, 92 Keys, Vandal Resistent, IP65 Sealed, Rfi/emi
$ 308.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Storm Interface 2230-220023.

Farnell

Datasheet2 pages17 years ago

element14 APAC

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Storm Interface 2230-220023 provided by its distributors.

KEYBOARD, COMPACT, USB/PS/2, 92 KEYS, VANDAL RESISTENT, IP65 SEALED, RFI/EMI
PUBLIC ENVIRONMENT KEYBOARD PS2/USB OTHER ELECTRICAL COMPONENT
KEYBOARD VAND-RES NUMERIC/ARITH
Keyboard; Connection Method:Wired; Computer Connector:Ps/2, Usb; Keyboard Size:Standard; Keyboard Colour:-; Product Range:2200 Series; Contact Current Max:60Ma; Contact Voltage Dc Nom:5V; Housing Material:Polymer; No. Of Keys:92 Rohs Compliant: Yes |Storm Interface 2230-220023

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2230-220023.