Storm Interface 2230-220011

KEYBOARD 2230; Connection Method: Wired; Computer Connector: -; Keyboard Size: Standard; Keyboard Colour: Black,...

Price and Stock

DistributorSKUMinPkg
element14 APAC2230-22001101
3h

Descriptions

Descriptions of Storm Interface 2230-220011 provided by its distributors.

KEYBOARD 2230; Connection Method:Wired; Computer Connector:-; Keyboard Size:Standard; Keyboard Colour:Black, Silver; Product Range:-; SVHC:No SVHC (27-Jun-2018); Keyboard Size:Standard; Keyboard layout:QWERTY
KEYBOARD 2230; Series:2230; Voltage, Contact DC Max:5.5V; Width, Panel Cut-out:346.5mm; Height:18.5mm; Housing Material:Polymer; Current, Supply:60mA; External Depth:136.5mm; Material:Stainless Steel; Max Height:38.5mm; Operating Force:130gf; Panel Cut-Out Size:337.5 x 128.5mm; Temp, Op. Max:75°C; Temp, Op. Min:-20°C; Thickness, Panel:2mm; Voltage, Supply DC Max:5.5V; Voltage, Supply DC Min:4.75V; Width, External:346.5mm

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD