Storm Interface 2212-252211

KEYBOARD, TOP MOUNTING, POLYMER KEYS; Product Range: -; Keypad Array: QWERTY; Keypad Output: USB; Housing Material:...
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell2212-25221101
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for Storm Interface 2212-252211.

element14 APAC

Datasheet2 pages15 years ago

Descriptions

Descriptions of Storm Interface 2212-252211 provided by its distributors.

KEYBOARD, TOP MOUNTING, POLYMER KEYS; Product Range: -; Keypad Array: QWERTY; Keypad Output: USB; Housing Material: Stainless Steel; Contact Current Max: 60mA; Contact Voltage DC Nom: 5V; No. of Keys: -; Panel Cutout Width: 362m

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD