Storm Interface 2210-452211

KEYBOARD, POLYMER, W/ CABLE, IP54; Product Range: -; Keypad Array: QWERTY; Keypad Output: USB; Housing Material:...
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell2210-45221101
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Storm Interface 2210-452211.

element14 APAC

Datasheet2 pages15 years ago

Descriptions

Descriptions of Storm Interface 2210-452211 provided by its distributors.

KEYBOARD, POLYMER, W/ CABLE, IP54; Product Range: -; Keypad Array: QWERTY; Keypad Output: USB; Housing Material: Polymer; Contact Current Max: 60mA; Contact Voltage DC Nom: 5V; No. of Keys: -; Panel Cutout Width: 351mm; Panel Cu

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD