Storm Interface 2210-320311

KEYBOARD, 2210, TB, MTL KEY; Product Range: -; Keypad Array: QWERTY; Keypad Output: PS2, USB; Housing Material: -;...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Storm Interface 2210-320311.

element14 APAC

Datasheet2 pages22 years ago

Descriptions

Descriptions of Storm Interface 2210-320311 provided by its distributors.

KEYBOARD, 2210, TB, MTL KEY; Product Range:-; Keypad Array:QWERTY; Keypad Output:PS2, USB; Housing Material:-; Contact Current Max:60mA; Contact Voltage DC Nom:5V; No. of Keys:64; Panel Cutout Width:351mm; Panel Cutout H
KEYBOARD, 2210, TB, MTL KEY; Depth, external:117.6mm; Force, operating:130gf; Temp, op. max:75°C; Temp, op. min:-20°C; Voltage, supply DC max:5.5V; Voltage, supply DC min:4.75V; Width, external:360mm; Current, supply:60mA; Cut-out RoHS Compliant: Yes

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD