Descriptions of Storm Interface 2200-000301 provided by its distributors.
TRACKER BALL, 2200 SS; Operating Force:-; Contact Voltage AC Nom:-; Contact Voltage DC Nom:5V; Contact Current Max:15mA; Switch Terminals:Connector; No. of Directions:-; Product Range:STORM 2200 Series; SVHC:No SVHC (27-
Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names: