Storm Interface 1KL120101

KEYPAD, ILLUM, 12KEY; Product Range: -; Keypad Array: 3 x 4; Keypad Output: Matrix; Housing Material: Chromed Zinc;...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APAC1KL12010101
1h

Datasheets & Documents

Download datasheets and manufacturer documentation for Storm Interface 1KL120101.

element14 APAC

Datasheet2 pages22 years ago

Farnell

Descriptions

Descriptions of Storm Interface 1KL120101 provided by its distributors.

KEYPAD, ILLUM, 12KEY; Product Range:-; Keypad Array:3 x 4; Keypad Output:Matrix; Housing Material:Chromed Zinc; Contact Current Max:50mA; Contact Voltage DC Nom:24V; No. of Keys:12; Panel Cutout Width:99.5mm; Panel Cutou
KEYPAD, ILLUM, 12KEY; Series:STORM 1000; Keypad Array:3 x 4; Keypad Output:Matrix; Voltage, Contact DC Max:24V; Max Contact Current DC:50mA; Width, Panel Cut-out:99.5mm; Height:118.5mm; Housing Material:Zinc; Contact Current Rating:50mA; External Depth:11.1mm; External Length / Height:118.5mm; IP Rating:65; Material:Chromed Zinc; Temp, Op. Max:100°C; Temp, Op. Min:-40°C; Width, External:99.5mm

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD