Storm Interface 1K16T101

KEYPAD, 16WAY, TELEPHONE; Product Range: STORM 1000 Series; Keypad Array: 4 x 4; Keypad Output: Matrix; Housing...
$ 88.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Storm Interface 1K16T101.

Newark

Datasheet2 pages22 years ago

Farnell

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Storm Interface 1K16T101 provided by its distributors.

KEYPAD, 16WAY, TELEPHONE; Product Range:STORM 1000 Series; Keypad Array:4 x 4; Keypad Output:Matrix; Housing Material:Chromed Zinc; Contact Current Max:50mA; Contact Voltage DC Nom:24V; No. of Keys:16; Panel Cutout Width

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD