Storm Interface 1K160101

É”®ç›˜, STORM1000 16É”®;
$ 88.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Storm Interface 1K160101.

Newark

Datasheet2 pages17 years ago

Farnell

Inventory History

3 month trend:
+16.67%

Descriptions

Descriptions of Storm Interface 1K160101 provided by its distributors.

键盘, STORM1000 16键;
KEYPAD, STORM1000, 16WAY; Product Range:STORM 1000 Series; Keypad Array:4 x 4; Keypad Output:Matrix; Housing Material:Chromed Zinc; Contact Current Max:50mA; Contact Voltage DC Nom:24V; No. of Keys:16; Panel Cutout Width:118.5mm; RoHS Compliant: Yes

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1K160101.