Storm Interface 1K120101

É”®ç›˜, Storm 1000 12É”®;
$ 71.83
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Storm Interface 1K120101.

element14 APAC

Datasheet2 pages22 years ago

Newark

Farnell

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Storm Interface 1K120101 provided by its distributors.

键盘, STORM 1000 12键;
Keypad, Storm 1000, 12Way; Product Range:Storm 1000 Series; Keypad Array:3 X 4; Keypad Output:Matrix; Housing Material:Chromed Zinc; Contact Current Max:50Ma; Contact Voltage Dc Nom:24V; No. Of Keys:12; Panel Cutout Width:99.5Mm; Rohs Compliant: Yes |Storm Interface 1K120101

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD