Storm Interface 1200-002001

CONNECTOR CABLE, 2.5M, USB; Series: STORM 2200; Lead Length: 2.5m; Connector Type: USB; Connector Type A: Molex...

Price and Stock

Descriptions

Descriptions of Storm Interface 1200-002001 provided by its distributors.

CONNECTOR CABLE, 2.5M, USB; Series:STORM 2200; Lead Length:2.5m; Connector Type:USB; Connector Type A:Molex Socket; Connector Type B:USB ;RoHS Compliant: Yes
CONNECTOR CABLE, 2.5M, USB; Accessory Type:Cable Assembly; For Use With:Storm Keyboards; SVHC:No SVHC (18-Jun-2012); Connector Type:USB; Connector Type A:Molex Socket; Connector Type B:USB; Lead Length:2.5m; Series:STORM 2200

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD