Stontronics T7730DV

PSU, RPI, 5.1V, 3A, UK/EU - WHITE; No. of Outputs: 1 Output; Output Power Max: 15.3W; Output Voltage - Output 1:...
$ 10.49

Price and Stock

Descriptions

Descriptions of Stontronics T7730DV provided by its distributors.

PSU, RPI, 5.1V, 3A, UK/EU - WHITE; No. of Outputs:1 Output; Output Power Max:15.3W; Output Voltage - Output 1:5.1V; Output Current - Output 1:3A; Output Connector:USB Type C; Power Supply Output Type:Fixed; Input Voltage
ADAPTER, AC-DC, 1 O/P, 5.1V, 3A; No. of Outputs: 1 Output; Output Power Max: 15.3W; Output Voltage - Output 1: 5.1V; Output Current - Output 1: 3A; Output Connector; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Stontronics has several brands around the world that distributors may use as alternate names. Stontronics may also be known as the following names:

  • Stontronics Ltd