Stontronics T5582DV

Psu, Raspberry Pi, 5V, 2A, Uk Euro
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for T5582DV. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Stontronics T5582DV.

Newark

Datasheet1 page11 years ago

Descriptions

Descriptions of Stontronics T5582DV provided by its distributors.

PSU, RASPBERRY PI, 5V, 2A, UK EURO
Psu, Raspberry Pi, 5V, 2A, Micro Usb; For Use With:Raspberry Pi Model 1 And Raspberry Pi 2 Model B; Product Range:Power Supplies; Accessory Type:Power Supply Rohs Compliant: Yes |Stontronics T5582DV
PSU, RASPBERRY PI, 5V, 2A, MICRO USB.; Accessory Type: Power Supply; For Use With: Raspberry Pi model 1 and Raspberry Pi 2 model B; Product Range: Power Supplies; Input Voltage AC Max: 264V; Input Voltage AC Min: 90V; Output Connector: USB Micro; Output Current Max: 2A; Output Power Max: 10W; Output Voltage Nom.: 5V; Plug Type: AU, EU, UK, US; Power Supply Output Type: Fixed

Manufacturer Aliases

Stontronics has several brands around the world that distributors may use as alternate names. Stontronics may also be known as the following names:

  • Stontronics Ltd