Stontronics T5245RW

POWER SUPPLY, MICRO USB, 5V, 1A; Power Supply Output Type: Fixed; Input Voltage VAC: 90V to 264V; No. of Outputs: 1;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for T5245RW. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Stontronics T5245RW.

element14 APAC

Datasheet1 page13 years ago

Descriptions

Descriptions of Stontronics T5245RW provided by its distributors.

POWER SUPPLY, MICRO USB, 5V, 1A; Power Supply Output Type:Fixed; Input Voltage VAC:90V to 264V; No. of Outputs:1; Output Voltage Nom.:5V; Output Current Max:1A; Output Power Max:5W; Output Connector:USB Micro; MSL:-; Output Current:1A; Output Voltage:5V; Plug Type:Aus, Euro, UK, US; Power Rating:5W; Power Supply Type:Plug-In External

Manufacturer Aliases

Stontronics has several brands around the world that distributors may use as alternate names. Stontronics may also be known as the following names:

  • Stontronics Ltd