Stontronics T4505TX

TRANSFORMER, 100VA 2 X 60-55-0-55-60; Transformer Type: Voltage Changers; Input Voltage: 130V; Output Voltage Fixed:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for T4505TX. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Stontronics T4505TX.

Farnell

Datasheet2 pages16 years ago
Datasheet4 pages19 years ago

Descriptions

Descriptions of Stontronics T4505TX provided by its distributors.

TRANSFORMER, 100VA 2 X 60-55-0-55-60; Transformer Type:Voltage Changers; Input Voltage:130V; Output Voltage Fixed:60V; Current Rating:800mA; Power Rating:100VA; SVHC:No SVHC (18-Jun-2010); AC Power:100VA; External Depth:68mm; ;RoHS Compliant: Yes
TRANSFORMER, 100VA 2 X 60-55-0-55-60; Transformer Type:Voltage Changers; Input Voltage:130V; Output Voltage:60V; Current Rating:800mA; Power Rating:100VA; SVHC:No SVHC (18-Jun-2010); AC Power:100VA; External Depth:68mm; External Length / Height:75mm; External Width:89mm; Fixing Centres LxW:57 x 43.5 x 2BA; Flash Test Voltage:4kV; Mounting Type:Chassis; Power per Secondary Winding:50VA; Primary Voltages:0-110, 0-110-130; Secondary Current Rating:800mA; Secondary Voltages:60-55-0-55-60, 60-55-0-55-60; Standard:BS415; Type:110/240V Primary/60-55-0-55-60V

Manufacturer Aliases

Stontronics has several brands around the world that distributors may use as alternate names. Stontronics may also be known as the following names:

  • Stontronics Ltd