Stontronics SPU50-5V

PSU, DESKTOP, 5V, 10A; No. of Outputs: 1 Output; Output Power Max: 60W; Output Voltage - Output 1: 18V; Output...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACSPU50-5V01
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for Stontronics SPU50-5V.

element14 APAC

Datasheet2 pages16 years ago

Farnell

Descriptions

Descriptions of Stontronics SPU50-5V provided by its distributors.

PSU, DESKTOP, 5V, 10A; No. of Outputs:1 Output; Output Power Max:60W; Output Voltage - Output 1:18V; Output Current - Output 1:3.33A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:Barrel Plug
PSU, DESKTOP, 5V, 10A; Power Supply Output Type:Fixed; Power Rating:60W; Input Voltage:90V AC to 264V AC; Supply Voltage Typ:110V AC / 230V AC; Output Voltage:5V; Output Current:10A; Output Connector:2.1mm x 5.5mm x 12mm; Power ;RoHS Compliant: Yes
PSU, DESKTOP, 5V, 10A; Power Supply Output Type:Fixed; Power Rating:60W; Input Voltage:90V AC to 264V AC; Supply Voltage Typ:110V AC / 230V AC; Output Voltage Fixed:5V; Output Current:10A; Connector Type:Barrel; Mounting Type:Desktop; SVHC:No SVHC (18-Jun-2010); External Depth:146mm; External Length / Height:43mm; External Width:76mm; Approval Bodies:EN; Efficiency:65%; Input Voltage:90VAC to 264VAC; Input Voltage Max:264V AC; Input Voltage Min:90V AC; Line Regulation:1%; Load Regulation:5%; No. of Outputs:1; Operating Temperature Max:70°C; Output Type:Fixed; Power Supply Type:Switch Mode; Supply Frequency Max:60Hz; Supply Frequency Min:50Hz; Supply Voltage:264V; Supply Voltage Max:264V AC; Supply Voltage Min:90V AC; Temperature Operating Min:0°C; Weight:520g; Short Term Temperature Max:85°C; Storage Temperature Max:-40°C

Manufacturer Aliases

Stontronics has several brands around the world that distributors may use as alternate names. Stontronics may also be known as the following names:

  • Stontronics Ltd