Descriptions of Stontronics SPU50-24V provided by its distributors.
PSU, DESKTOP, 24V, 2.5A; No. of Outputs:1 Output; Output Power Max:60W; Output Voltage - Output 1:24V; Output Current - Output 1:2.5A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:Barrel Plu
PSU, DESKTOP, 24V, 2.5A; Power Supply Output Type:Fixed; Power Rating:60W; Input Voltage:90V AC to 264V AC; Supply Voltage Typ:110V AC / 230V AC; Output Voltage Fixed:24V; Output Current:2.5A; Connector Type:Barrel; Mounting Type:Desktop; SVHC:No SVHC (18-Jun-2010); External Depth:146mm; External Length / Height:43mm; External Width:76mm; Approval Bodies:CE / cUL / FCC / GS / TUV / UL; Efficiency:65%; Input Voltage:90VAC to 264VAC; Input Voltage Max:264V AC; Input Voltage Min:90V AC; Line Regulation:1%; Load Regulation:5%; Max Supply Frequency:60Hz; Min Supply Frequency:50Hz; No. of Outputs:1; Operating Temperature Max:70°C; Output Type:Fixed; Power Supply Type:Switch Mode; Regulation:%; Supply Voltage:264V; Supply Voltage Max:264V AC; Supply Voltage Min:90V AC; Temperature Operating Min:0°C; Weight:520g; Max Short Term Temperature:85°C; Max Storage Temperature:-40°C