Stontronics SPU50-12V

PSU, DESKTOP, 12V, 5A; No. of Outputs: 1 Output; Output Power Max: 60W; Output Voltage - Output 1: 12V; Output...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACSPU50-12V01
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for Stontronics SPU50-12V.

Descriptions

Descriptions of Stontronics SPU50-12V provided by its distributors.

PSU, DESKTOP, 12V, 5A; No. of Outputs:1 Output; Output Power Max:60W; Output Voltage - Output 1:12V; Output Current - Output 1:5A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:Barrel Plug Ce
PSU, DESKTOP, 12V, 5A; Power Supply Output Type:Fixed; Power Rating:60W; Input Voltage:90VAC to 264VAC; Supply Voltage Typ:110VAC / 230VAC; Output Voltage Fixed:12V; Output Current:5A; Connector Type:Barrel; Mounting Type:Desktop; ;RoHS Compliant: Yes
PSU, DESKTOP, 12V, 5A; Power Supply Output Type:Fixed; Power Rating:60W; Input Voltage:90VAC to 264VAC; Supply Voltage Typ:110VAC / 230VAC; Output Voltage Fixed:12V; Output Current:5A; Connector Type:Barrel; Mounting Type:Desktop; SVHC:No SVHC (18-Jun-2010); External Depth:146mm; External Length / Height:43mm; External Width:76mm; Approval Bodies:EN; Efficiency:65%; Input Voltage:90VAC to 264VAC; Input Voltage Max:264V AC; Input Voltage Min:90V AC; Line Regulation:1%; Load Regulation:5%; No. of Outputs:1; Operating Temperature Max:70°C; Output Type:Fixed; Power Supply Type:Switch Mode; Regulation:%; Supply Frequency Max:60Hz; Supply Frequency Min:50Hz; Supply Voltage:264V; Supply Voltage Max:264V AC; Supply Voltage Min:90V AC; Temperature Operating Min:0°C; Weight:520g; Short Term Temperature Max:85°C; Storage Temperature Max:-40°C

Manufacturer Aliases

Stontronics has several brands around the world that distributors may use as alternate names. Stontronics may also be known as the following names:

  • Stontronics Ltd