Stontronics SPU30-15

PSU, SW MODE, 30W, 15V/2A; Power Supply Output Type: Fixed; Power Rating: 30W; Input Voltage: 90VAC to 264VAC; Supply...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACSPU30-1501
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for Stontronics SPU30-15.

element14 APAC

Datasheet2 pages16 years ago

Farnell

Descriptions

Descriptions of Stontronics SPU30-15 provided by its distributors.

PSU, SW MODE, 30W, 15V/2A; Power Supply Output Type:Fixed; Power Rating:30W; Input Voltage:90VAC to 264VAC; Supply Voltage Typ:110V AC / 230V AC; Output Voltage Fixed:15V; Output Current:2A; Connector Type:Barrel; Mounting ;RoHS Compliant: Yes
PSU, SW MODE, 30W, 15V/2A; No. of Outputs:1 Output; Output Power Max:30W; Output Voltage - Output 1:15V; Output Current - Output 1:2A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:Barrel Plu
PSU, SW MODE, 30W, 15V/2A; Power Supply Output Type:Fixed; Power Rating:30W; Input Voltage:90V AC to 264V AC; Supply Voltage Typ:110V AC / 230V AC; Output Voltage Fixed:15V; Output Current:2A; Connector Type:Barrel; Mounting Type:Desktop; SVHC:No SVHC (18-Jun-2010); External Depth:118mm; External Length / Height:33mm; External Width:52mm; Approval Bodies:CB / CE / cUL / FCC / GS / UL; Efficiency:65%; Hold Up Time:12ms; Input Voltage:90VAC to 264VAC; Input Voltage Max:264V; Input Voltage Min:90V; Lead Length:1.8m; Line Regulation:1%; Max Supply Frequency:63Hz; Min Supply Frequency:47Hz; No. of Outputs:1; Operating Temperature Max:70°C; Output Type:Fixed; Power Supply Type:Switch Mode; Supply Voltage:264V; Supply Voltage Max:264V; Supply Voltage Min:90V; Temperature Operating Min:0°C; Max Storage Temperature:85°C; Minimum Storage Temperature:-40°C

Manufacturer Aliases

Stontronics has several brands around the world that distributors may use as alternate names. Stontronics may also be known as the following names:

  • Stontronics Ltd