Stontronics SPU30-12

PSU, SW MODE, 30W, 12V/2.5A; Power Supply Output Type: Fixed; Power Rating: 30W; Supply Voltage Typ: 110V AC / 230V...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SPU30-12. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Stontronics SPU30-12.

Farnell

Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages22 years ago

Descriptions

Descriptions of Stontronics SPU30-12 provided by its distributors.

PSU, SW MODE, 30W, 12V/2.5A; Power Supply Output Type:Fixed; Power Rating:30W; Supply Voltage Typ:110V AC / 230V AC; Output Voltage Fixed:12V; Output Current:2.5A; Connector Type:Barrel; Mounting Type:Desktop; SVHC:No SVHC ;RoHS Compliant: Yes
PSU, SW MODE, 30W, 12V/2.5A; Power Supply Output Type:Fixed; Power Rating:30W; Input Voltage:90V AC to 264V AC; Output Voltage:12V; Output Current:2.5A; Output Connector:2.1mm x 5.5mm x 12mm; SVHC:No SVHC (20-Jun-2011); Approval Bodies:CB / CE / cUL / FCC / GS / UL; Connector Type:Barrel; Efficiency:65%; External Depth:118mm; External Length / Height:33mm; External Width:52mm; Hold Up Time:12ms; Input Voltage:90V AC to 264V AC; Input Voltage Max:264V; Input Voltage Min:90V; Lead Length:1.8m; Line Regulation:1%; Mounting Type:Desktop; No. of Outputs:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Type:Fixed; Power Supply Mounting:Desktop; Power Supply Type:Switch Mode; Storage Temperature Max:85°C; Storage Temperature Min:-40°C; Supply Frequency Max:63Hz; Supply Frequency Min:47Hz; Supply Voltage:264V; Supply Voltage Max:264V; Supply Voltage Min:90V; Supply Voltage Typ:110V AC / 230V AC

Manufacturer Aliases

Stontronics has several brands around the world that distributors may use as alternate names. Stontronics may also be known as the following names:

  • Stontronics Ltd