Stontronics SPU15-150

PSU, DESKTOP, 15V, 1A; Power Supply Output Type: Fixed; Power Rating: 15W; Input Voltage: 90V AC to 264V AC; Supply...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SPU15-150. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Stontronics SPU15-150.

Farnell

Datasheet2 pages14 years ago
Datasheet2 pages16 years ago
Datasheet2 pages22 years ago

Descriptions

Descriptions of Stontronics SPU15-150 provided by its distributors.

PSU, DESKTOP, 15V, 1A; Power Supply Output Type:Fixed; Power Rating:15W; Input Voltage:90V AC to 264V AC; Supply Voltage Typ:110V AC / 230V AC; Output Voltage Fixed:15V; Output Current:1A; Connector Type:Barrel; Mounting ;RoHS Compliant: Yes
PSU, DESKTOP, 15V, 1A; Power Supply Output Type:Fixed; Power Rating:15W; Input Voltage:90V AC to 264V AC; Output Voltage:15V; Output Current:1A; Output Connector:2.1mm x 5.5mm x 12mm; SVHC:No SVHC (20-Jun-2011); Approval Bodies:TUV; Approval Category:UL Recognised; Connector Type:Barrel; Efficiency:75%; External Depth:33mm; External Length / Height:50mm; External Width:85mm; Hold Up Time:12ms; Input Voltage:90V AC to 264V AC; Input Voltage Max:264V; Input Voltage Min:90V; Mounting Type:Desktop; No. of Outputs:1; Output Ripple and Noise Voltage pk-pk:1%; Output Type:Fixed; Power Supply Mounting:Desktop; Power Supply Type:Switch Mode; Regulation:5%; Supply Frequency Max:63Hz; Supply Frequency Min:47Hz; Supply Voltage:240V; Supply Voltage Max:264V; Supply Voltage Min:90V; Supply Voltage Typ:110V AC / 230V AC; Tolerance:5%

Manufacturer Aliases

Stontronics has several brands around the world that distributors may use as alternate names. Stontronics may also be known as the following names:

  • Stontronics Ltd