Descriptions of Stontronics SPU15-050 provided by its distributors.
PSU, DESKTOP, 5V, 2.5A; Power Supply Output Type:Fixed; Power Rating:15W; Input Voltage Range:90V AC to 264V AC; Supply Voltage Typ:110V AC / 230V AC; Output Voltage:5V; Output Current:2.5A; Connector Type:Barrel; Mounting ;RoHS Compliant: Yes
PSU, DESKTOP, 5V, 2.5A; Power Supply Output Type:Fixed; Power Rating:15W; Input Voltage:90V AC bis 264V AC; Supply Voltage Typ:110V AC / 230V AC; Output Voltage Fixed:5V; Output Current:2.5A; Connector Type:Barrel; Mounting Type:Desktop; SVHC:No SVHC (18-Jun-2010); External Depth:33mm; External Length / Height:50mm; External Width:85mm; Approval Bodies:TUV; Approval Category:UL Recognised; Efficiency:75%; Hold Up Time:12ms; Input Voltage:90VAC to 264VAC; Input Voltage Max:264V; Input Voltage Min:90V; No. of Outputs:1; Output Ripple and Noise Voltage pk-pk:1%; Output Type:Fixed; Power Supply Type:Switch Mode; Regulation:7%; Supply Frequency Max:63Hz; Supply Frequency Min:47Hz; Supply Voltage:240V; Supply Voltage Max:264V; Supply Voltage Min:90V; Tolerance:5%