Stontronics SP-480-24

PSU, INDUSTRIAL, 480W, 24V; No. of Outputs: 1Outputs; Output Power Max: 480W; Output Voltage - Output 1: 24V; Output...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACSP-480-2401
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for Stontronics SP-480-24.

Farnell

Datasheet2 pages14 years ago
Datasheet2 pages22 years ago
Datasheet2 pages22 years ago

Descriptions

Descriptions of Stontronics SP-480-24 provided by its distributors.

PSU, INDUSTRIAL, 480W, 24V; No. of Outputs:1Outputs; Output Power Max:480W; Output Voltage - Output 1:24V; Output Current - Output 1:20A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output
PSU, INDUSTRIAL, 480W, 24V; Power Supply Type:Switch Mode; Power Supply Output Type:Fixed; No. of Outputs:1; Input Frequency:63Hz; Output Voltage Fixed:24V; Output Current:20A; Power Rating:480W; Input Voltage:88V AC to 264V AC / 120V DC to 370V DC; Supply Voltage Typ:110V AC / 230V AC; Length:278mm; Width:127mm; Height:43mm; Approval Bodies:TUV / UL; SVHC:No SVHC (18-Jun-2010); External Depth:43mm; External Length / Height:278mm; External Width:127mm; Efficiency:87%; Input Voltage:264V AC; Leakage Current Max:2mA; Line Regulation:0.2%; Load Regulation:0.5%; Max Inrush Current:40 A; Operating Temperature Max:60°C; Output Ripple and Noise Voltage, pk-pk:150mV; Output Type:Adjustable; Supply Voltage:264V; Supply Voltage Max:264V AC; Supply Voltage Min:88V AC; Temperature Operating Min:-20°C; Weight:1.6kg; Current Rating:3.5A

Manufacturer Aliases

Stontronics has several brands around the world that distributors may use as alternate names. Stontronics may also be known as the following names:

  • Stontronics Ltd