Stontronics SP-480-12

PSU, INDUSTRIAL, 480W, 12V; No. of Outputs: 1Outputs; Output Power Max: 480W; Output Voltage - Output 1: 12V; Output...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SP-480-12. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Stontronics SP-480-12.

Farnell

Datasheet2 pages14 years ago
Datasheet2 pages22 years ago
Datasheet2 pages22 years ago

Descriptions

Descriptions of Stontronics SP-480-12 provided by its distributors.

PSU, INDUSTRIAL, 480W, 12V; No. of Outputs:1Outputs; Output Power Max:480W; Output Voltage - Output 1:12V; Output Current - Output 1:40A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output
PSU, INDUSTRIAL, 480W, 12V; Power Supply Type:Switch Mode; Power Supply Output Type:Fixed; No. of Outputs:1; Input Frequency:63Hz; Output Voltage:12V; Output Current:40A; Power Rating:480W; Input Voltage Range:88V AC to 264V AC / 120V DC to 370V DC; Supply Voltage Typ:110V AC / 230V AC; Length:278mm; Width:127mm; Height:43mm; Approval Bodies:TUV / UL; SVHC:No SVHC (18-Jun-2010); External Depth:43mm; External Length / Height:278mm; External Width:127mm; Efficiency:85%; Input Voltage:264V ac; Leakage Current:2mA; Line Regulation:0.3%; Load Regulation:0.5%; Max Inrush Current:40 A; Max Operating Temperature:60°C; Max Supply Voltage:264V ac; Min Supply Voltage:88V ac; Min Temperature Operating:-20°C; Output Ripple and Noise Voltage, pk-pk:120mV; Output Type:Adjustable; Supply Voltage:264V; Weight:1.6kg; Current Rating:3.5A

Manufacturer Aliases

Stontronics has several brands around the world that distributors may use as alternate names. Stontronics may also be known as the following names:

  • Stontronics Ltd