Descriptions of Stontronics SP-320-27 provided by its distributors.
PSU, INDUSTRIAL, 320W, 27V; No. of Outputs:1Outputs; Output Power Max:315.9W; Output Voltage - Output 1:27V; Output Current - Output 1:11.7A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Out