Stontronics SP-320-12

PSU, INDUSTRIAL, 320W, 12V; No. of Outputs: 1Outputs; Output Power Max: 320W; Output Voltage - Output 1: 12V; Output...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACSP-320-1201
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for Stontronics SP-320-12.

element14 APAC

Datasheet2 pages14 years ago

Farnell

Descriptions

Descriptions of Stontronics SP-320-12 provided by its distributors.

PSU, INDUSTRIAL, 320W, 12V; No. of Outputs:1Outputs; Output Power Max:320W; Output Voltage - Output 1:12V; Output Current - Output 1:25A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output
PSU, INDUSTRIAL, 320W, 12V; Power Supply Type:Switch Mode; Power Supply Output Type:Fixed; No. of Outputs:1; Input Frequency:63Hz; Output Voltage Fixed:12V; Output Current:25A; Power Rating:320W; Supply Voltage Typ:110V AC / 230V AC;;RoHS Compliant: Yes
PSU, INDUSTRIAL, 320W, 12V; Power Supply Type:Switch Mode; Power Supply Output Type:Fixed; No. of Outputs:1; Input Frequency:63Hz; Output Voltage Fixed:12V; Output Current:25A; Power Rating:320W; Input Voltage:88V AC to 264V AC / 120V DC to 370V DC; Supply Voltage Typ:110V AC / 230V AC; Length:215mm; Width:115mm; Height:50mm; Approval Bodies:CB / CE / CSUUS / PFC / TUV / UL; SVHC:No SVHC (18-Jun-2010); External Depth:50mm; External Length / Height:215mm; External Width:115mm; Efficiency:86%; Input Voltage:264V AC; Leakage Current Max:1mA; Line Regulation:0.3%; Load Regulation:0.5%; Operating Temperature Max:65°C; Output Ripple and Noise Voltage, pk-pk:150mV; Output Type:Adjustable; Supply Voltage:264V; Supply Voltage Max:264V AC; Supply Voltage Min:88V AC; Temperature Operating Min:-20°C; Current Rating:2.5A

Manufacturer Aliases

Stontronics has several brands around the world that distributors may use as alternate names. Stontronics may also be known as the following names:

  • Stontronics Ltd