Stontronics SB-074A0F-11

PSU, DESKTOP, 7.5V, 4A; Power Supply Output Type: Fixed; Power Rating: 36W; Input Voltage: 90VAC to 264VAC; Supply...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SB-074A0F-11. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Stontronics SB-074A0F-11.

Farnell

Datasheet2 pages20 years ago
Datasheet2 pages20 years ago
Datasheet3 pages20 years ago

Descriptions

Descriptions of Stontronics SB-074A0F-11 provided by its distributors.

PSU, DESKTOP, 7.5V, 4A; Power Supply Output Type:Fixed; Power Rating:36W; Input Voltage:90VAC to 264VAC; Supply Voltage Typ:110VAC / 230VAC; Output Voltage Fixed:7.5V; Output Current:4A; Mounting Type:Desktop; SVHC:No SVHC ;RoHS Compliant: Yes
PSU, DESKTOP, 7.5V, 4A; Power Supply Output Type:Fixed; Power Rating:36W; Input Voltage:90V AC to 264V AC; Output Voltage:7.5V; Output Current:4A; SVHC:No SVHC (20-Jun-2011); Approval Bodies:CB / CE / cUL / PSE / TUV / UL; External Depth:121mm; External Length / Height:35mm; External Width:61mm; Input Voltage:90V AC to 264V AC; Input Voltage Max:240VAC; Input Voltage Min:90VAC; Mounting Type:Desktop; No. of Outputs:1; Output Type:Fixed; Power Supply Mounting:Desktop; Power Supply Type:Switch Mode; Regulation:± 1%; Supply Frequency Max:63Hz; Supply Frequency Min:43Hz; Supply Voltage:264V; Supply Voltage Max:240VAC; Supply Voltage Min:90VAC; Supply Voltage Typ:110V AC / 230V AC

Manufacturer Aliases

Stontronics has several brands around the world that distributors may use as alternate names. Stontronics may also be known as the following names:

  • Stontronics Ltd