Stontronics RS-25-24

PSU, ENCLOSED, 25W, 24V; Power Supply Type: Switch Mode; Power Supply Output Type: Fixed; No. of Outputs: 1; Input...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACRS-25-2401
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for Stontronics RS-25-24.

element14 APAC

Datasheet2 pages14 years ago

Farnell

Descriptions

Descriptions of Stontronics RS-25-24 provided by its distributors.

PSU, ENCLOSED, 25W, 24V; Power Supply Type:Switch Mode; Power Supply Output Type:Fixed; No. of Outputs:1; Input Frequency:63Hz; Output Voltage Fixed:24V; Output Current:1.1A; Power Rating:25W; Supply Voltage Typ:110V AC / 230V AC; ;RoHS Compliant: Yes
PSU, ENCLOSED, 25W, 24V; No. of Outputs:1Outputs; Output Power Max:26.4W; Output Voltage - Output 1:24V; Output Current - Output 1:1.1A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3
PSU, ENCLOSED, 25W, 24V; Power Supply Type:Switch Mode; Power Supply Output Type:Fixed; No. of Outputs:1; Input Frequency:63Hz; Output Voltage Fixed:24V; Output Current:1.1A; Power Rating:25W; Input Voltage:88V AC to 264V AC / 125V DC to 373V DC; Supply Voltage Typ:110V AC / 230V AC; Length:79mm; Width:51mm; Height:28mm; Approval Bodies:TUV / UL; SVHC:No SVHC (18-Jun-2010); External Depth:28mm; External Length / Height:79mm; External Width:51mm; Efficiency:84%; Frequency Max:63Hz; Frequency Min:47Hz; Input Current:0.4A; Input Voltage:264V AC; Input Voltage Max:264V AC; Input Voltage Min:88V AC; Leakage Current Max:2mA; Line Regulation:0.5%; Load Regulation:0.5%; Operating Temperature Max:70°C; Output Ripple and Noise Voltage, pk-pk:120mV; Output Type:Adjustable; Output Voltage Max:27.6V; Output Voltage Min:22V; Supply Voltage:264V; Supply Voltage Max:264V AC; Supply Voltage Min:88V AC; Temperature Operating Min:-20°C; Weight:0.2kg; Max Supply Voltage AC:264V AC

Manufacturer Aliases

Stontronics has several brands around the world that distributors may use as alternate names. Stontronics may also be known as the following names:

  • Stontronics Ltd