Stontronics RS-25-12

Psu, Enclosed, 25W, 12V
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACRS-25-1201
22h

Datasheets & Documents

Download datasheets and manufacturer documentation for Stontronics RS-25-12.

element14 APAC

Datasheet2 pages14 years ago

Farnell

Descriptions

Descriptions of Stontronics RS-25-12 provided by its distributors.

PSU, ENCLOSED, 25W, 12V
PSU, ENCLOSED, 25W, 12V; Power Supply Type:Switch Mode; Power Supply Output Type:Fixed; No. of Outputs:1; Input Frequency:63Hz; Output Voltage Fixed:12V; Output Current:2.1A; Power Rating:25W; Supply Voltage Typ:110V AC / 230V AC; ;RoHS Compliant: Yes
PSU, ENCLOSED, 25W, 12V; No. of Outputs:1Outputs; Output Power Max:25.2W; Output Voltage - Output 1:12V; Output Current - Output 1:2.1A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3

Manufacturer Aliases

Stontronics has several brands around the world that distributors may use as alternate names. Stontronics may also be known as the following names:

  • Stontronics Ltd