Stontronics RPAC-120F

PSU, 12Vdc 10A SMPSU; No. of Outputs: 1 Output; Output Power Max: 120W; Output Voltage - Output 1: 12V; Output...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACRPAC-120F01
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for Stontronics RPAC-120F.

element14 APAC

Datasheet1 page19 years ago

Farnell

Descriptions

Descriptions of Stontronics RPAC-120F provided by its distributors.

PSU, 12Vdc 10A SMPSU; No. of Outputs:1 Output; Output Power Max:120W; Output Voltage - Output 1:12V; Output Current - Output 1:10A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:4 Way Mini DI
PSU, SM, 3 PIN, 12VDC, 10A; Power Supply Output Type:Fixed; Power Rating:120W; Supply Voltage Typ:110V AC / 230V AC; Output Voltage Fixed:12V; Output Current:10A; Connector Type:4 Pin DIN; Mounting Type:Desktop; SVHC:No SVHC ;RoHS Compliant: Yes
PSU, SM, 3 PIN, 12VDC, 10A; Power Supply Output Type:Fixed; Power Rating:120W; Input Voltage Range:90V AC to 264V AC; Supply Voltage Typ:110V AC / 230V AC; Output Voltage:12V; Output Current:10A; Connector Type:4 Pin DIN; Mounting Type:Desktop; SVHC:No SVHC (18-Jun-2010); External Depth:38mm; External Length / Height:150mm; External Width:65mm; Approval Bodies:CCC / CE / GS / PSE / TUV / UL; Input Voltage:90VAC to 264VAC; Max Input Voltage:264V; Max Operating Temperature:0°C; Max Supply Frequency:63Hz; Max Supply Voltage:264V; Min Input Voltage:90V; Min Supply Frequency:47Hz; Min Supply Voltage:90V; Min Temperature Operating:40°C; No. of Outputs:1; Output Type:Fixed; Power Supply Type:Switch Mode; Supply Voltage:264V

Manufacturer Aliases

Stontronics has several brands around the world that distributors may use as alternate names. Stontronics may also be known as the following names:

  • Stontronics Ltd