Stontronics REPA-301DA-12

PSU, SM, 2 PIN, 12VDC, 2.5A; Power Supply Output Type: Fixed; Input Voltage: 90V AC bis 255V AC; Supply Voltage Typ:...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACREPA-301DA-1201
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for Stontronics REPA-301DA-12.

element14 APAC

Datasheet6 pages18 years ago

Descriptions

Descriptions of Stontronics REPA-301DA-12 provided by its distributors.

PSU, SM, 2 PIN, 12VDC, 2.5A; Power Supply Output Type:Fixed; Input Voltage:90V AC bis 255V AC; Supply Voltage Typ:110V AC / 230V AC; Output Voltage Fixed:12V; Output Current:2.5A; Connector Type:Barrel; Mounting Type:Desktop; SVHC:No;RoHS Compliant: Yes
PSU, 12Vdc 2.5A SMPSU2p; No. of Outputs:1 Output; Output Power Max:-; Output Voltage - Output 1:12V; Output Current - Output 1:2.5A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:Barrel Plug
PSU, SM, 2 PIN, 12VDC, 2.5A; Power Supply Output Type:Fixed; Input Voltage Range:90V AC to 255V AC; Supply Voltage Typ:110V AC / 230V AC; Output Voltage:12V; Output Current:2.5A; Connector Type:Barrel; Mounting Type:Desktop; SVHC:No SVHC (18-Jun-2010); External Depth:28mm; External Length / Height:98mm; External Width:50mm; Approval Bodies:CE; Input Voltage:90VAC to 255VAC; Max Input Voltage:264V; Max Operating Temperature:0°C; Max Supply Frequency:63Hz; Max Supply Voltage:264V; Min Input Voltage:90V; Min Supply Frequency:47Hz; Min Supply Voltage:90V; Min Temperature Operating:40°C; No. of Outputs:1; Output Type:Fixed; Power Supply Type:Switch Mode; Supply Voltage:240V

Manufacturer Aliases

Stontronics has several brands around the world that distributors may use as alternate names. Stontronics may also be known as the following names:

  • Stontronics Ltd