Stontronics REPA-121DA-12

PSU, 12Vdc 1A SMPSU2pin; No. of Outputs: 1 Output; Output Power Max: 12W; Output Voltage - Output 1: 12V; Output...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACREPA-121DA-1201
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for Stontronics REPA-121DA-12.

element14 APAC

Datasheet6 pages18 years ago

Descriptions

Descriptions of Stontronics REPA-121DA-12 provided by its distributors.

PSU, 12Vdc 1A SMPSU2pin; No. of Outputs:1 Output; Output Power Max:12W; Output Voltage - Output 1:12V; Output Current - Output 1:1A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:Barrel Plug
PSU, SM, 2 PIN, 12VDC, 1A; Power Supply Output Type:Fixed; Power Rating:12W; Input Voltage Range:90V AC to 255V AC; Supply Voltage Typ:110V AC / 230V AC; Output Voltage:12V; Output Current:1A; Connector Type:Barrel; Mounting ;RoHS Compliant: Yes
PSU, SM, 2 PIN, 12VDC, 1A; Power Supply Output Type:Fixed; Power Rating:12W; Input Voltage Range:90V AC to 255V AC; Supply Voltage Typ:110V AC / 230V AC; Output Voltage:12V; Output Current:1A; Connector Type:Barrel; Mounting Type:Desktop; SVHC:No SVHC (18-Jun-2010); External Depth:26.5mm; External Length / Height:75mm; External Width:47.5mm; Approval Bodies:CB / CE / cUL / FCC / GS / UL; Input Voltage:90VAC to 255VAC; Max Input Voltage:264V; Max Operating Temperature:0°C; Max Supply Frequency:63Hz; Max Supply Voltage:264V; Min Input Voltage:90V; Min Supply Frequency:47Hz; Min Supply Voltage:90V; Min Temperature Operating:40°C; No. of Outputs:1; Output Type:Fixed; Power Supply Type:Switch Mode; Supply Voltage:264V

Manufacturer Aliases

Stontronics has several brands around the world that distributors may use as alternate names. Stontronics may also be known as the following names:

  • Stontronics Ltd