Stontronics RDSA-0421S-12

PSU, 12VDC, 3.5A, 3 PIN, RA CONNECT; Power Supply Output Type: Fixed; Power Rating: 42W; Supply Voltage Typ: 230V AC;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for RDSA-0421S-12. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Stontronics RDSA-0421S-12.

Farnell

Datasheet2 pages16 years ago
Datasheet10 pages18 years ago

Descriptions

Descriptions of Stontronics RDSA-0421S-12 provided by its distributors.

PSU, 12VDC, 3.5A, 3 PIN, RA CONNECT; Power Supply Output Type:Fixed; Power Rating:42W; Supply Voltage Typ:230V AC; Output Voltage Fixed:12V; Output Current:3.5A; Connector Type:Barrel; Mounting Type:Desktop; SVHC:No SVHC ;RoHS Compliant: Yes
PSU, 12VDC, 3.5A, 3 PIN, RA CONNECT; Power Supply Output Type:Fixed; Power Rating:42W; Input Voltage:180V AC to 264V AC; Output Voltage:12V; Output Current:3.5A; Output Connector:2.1mm x 5.5mm x 12mm; SVHC:No SVHC (20-Jun-2011); Approval Bodies:CE; Connector Type:Barrel; External Depth:33mm; External Length / Height:95mm; External Width:57.5mm; Input Voltage:90V AC to 264V AC; Input Voltage Max:264V; Input Voltage Min:90V; Mounting Type:Desktop; No. of Outputs:1; Operating Temperature Max:0°C; Operating Temperature Min:40°C; Output Type:Fixed; Power Supply Mounting:Desktop; Power Supply Type:Switch Mode; Supply Frequency Max:63Hz; Supply Frequency Min:47Hz; Supply Voltage:240V; Supply Voltage Max:264V; Supply Voltage Min:90V; Supply Voltage Typ:230V AC

Manufacturer Aliases

Stontronics has several brands around the world that distributors may use as alternate names. Stontronics may also be known as the following names:

  • Stontronics Ltd