Stontronics RDSA-0421DA-12

PSU, 12Vdc 3.5A SMPSU2p; No. of Outputs: 1 Output; Output Power Max: 42W; Output Voltage - Output 1: 12V; Output...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for RDSA-0421DA-12. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Stontronics RDSA-0421DA-12.

element14 APAC

Datasheet10 pages18 years ago

Descriptions

Descriptions of Stontronics RDSA-0421DA-12 provided by its distributors.

PSU,12Vdc 3.5A SMPSU2p; No. of Outputs:1 Output; Output Power Max:42W; Output Voltage - Output 1:12V; Output Current - Output 1:3.5A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:Barrel Plug
PSU, SM, 2 PIN, 12VDC, 3.5A; Power Supply Output Type:Fixed; Power Rating:42W; Supply Voltage Typ:230V AC; Output Voltage Fixed:12V; Output Current:3.5A; Connector Type:Barrel; Mounting Type:Desktop; SVHC:No SVHC (18-Jun-2010); ;RoHS Compliant: Yes
PSU, SM, 2 PIN, 12VDC, 3.5A; Power Supply Output Type:Fixed; Power Rating:42W; Input Voltage Range:180V AC to 264V AC; Supply Voltage Typ:230V AC; Output Voltage:12V; Output Current:3.5A; Connector Type:Barrel; Mounting Type:Desktop; SVHC:No SVHC (18-Jun-2010); External Depth:33mm; External Length / Height:95mm; External Width:57.5mm; Approval Bodies:CE; Input Voltage:90VAC to 264VAC; Max Input Voltage:264V; Max Operating Temperature:0°C; Max Supply Frequency:63Hz; Max Supply Voltage:264V; Min Input Voltage:90V; Min Supply Frequency:47Hz; Min Supply Voltage:90V; Min Temperature Operating:40°C; No. of Outputs:1; Output Type:Fixed; Power Supply Type:Switch Mode; Supply Voltage:240V

Manufacturer Aliases

Stontronics has several brands around the world that distributors may use as alternate names. Stontronics may also be known as the following names:

  • Stontronics Ltd