Stontronics RDSA-0051-12UK

ADAPTOR, SM, 12VDC, 400MA; Power Supply Output Type: Fixed; Power Rating: 5W; Input Voltage Range: 90V AC to 264V AC;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for RDSA-0051-12UK. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Stontronics RDSA-0051-12UK.

Farnell

Datasheet2 pages14 years ago
Datasheet13 pages21 years ago

Descriptions

Descriptions of Stontronics RDSA-0051-12UK provided by its distributors.

ADAPTOR, SM, 12VDC, 400MA; Power Supply Output Type:Fixed; Power Rating:5W; Input Voltage Range:90V AC to 264V AC; Supply Voltage Typ:110V AC / 230V AC; Output Voltage:12V; Output Current:400mA; Connector Type:Barrel; Mounting Type:Plug-In; Mains Plug Type:UK; SVHC:No SVHC (18-Jun-2010); External Depth:47.5mm; External Length / Height:55mm; External Width:50mm; Approval Bodies:CE / CB / GS; Input Voltage:90VAC to 264VAC; Max Operating Temperature:40°C; Min Temperature Operating:0°C; No. of Outputs:1; Output Type:Fixed; Power Supply Type:External Power Supply; Supply Voltage:230V

Manufacturer Aliases

Stontronics has several brands around the world that distributors may use as alternate names. Stontronics may also be known as the following names:

  • Stontronics Ltd