Stontronics RAD-1230RBS21

PSU, 12Vdc 300mA Reg; No. of Outputs: 1 Output; Output Power Max: 3.6VA; Output Voltage - Output 1: 12V; Output...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACRAD-1230RBS2101
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for Stontronics RAD-1230RBS21.

Farnell

Datasheet2 pages17 years ago
Datasheet1 page18 years ago

Descriptions

Descriptions of Stontronics RAD-1230RBS21 provided by its distributors.

PSU, 12Vdc 300mA Reg; No. of Outputs:1 Output; Output Power Max:3.6VA; Output Voltage - Output 1:12V; Output Current - Output 1:300mA; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:Barrel Plu
ADAPTOR, REG, 12VDC, 300MA; Power Supply Output Type:Fixed; Power Rating:6W; Supply Voltage Typ:230V AC; Output Voltage:12V; Output Current:300mA; Connector Type:Barrel; Mounting Type:Plug-In; SVHC:No SVHC (18-Jun-2010); External Depth:31mm; External Length / Height:62mm; External Width:32mm; Approval Bodies:CE; Input Voltage:230VAC; Max Operating Temperature:40°C; Min Temperature Operating:0°C; No. of Outputs:1; Output Type:Fixed; Power Supply Type:External Power Supply; Supply Voltage:230V; Mains Plug Type:UK

Manufacturer Aliases

Stontronics has several brands around the world that distributors may use as alternate names. Stontronics may also be known as the following names:

  • Stontronics Ltd