Stontronics R3A-161DA-12

PSU, 12Vdc 1.25A SMPSU2p; No. of Outputs: 1 Output; Output Power Max: 15W; Output Voltage - Output 1: 12V; Output...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACR3A-161DA-1201
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for Stontronics R3A-161DA-12.

element14 APAC

Datasheet2 pages14 years ago

Farnell

Descriptions

Descriptions of Stontronics R3A-161DA-12 provided by its distributors.

PSU, 12Vdc 1.25A SMPSU2p; No. of Outputs:1 Output; Output Power Max:15W; Output Voltage - Output 1:12V; Output Current - Output 1:1.25A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:Barrel P
PSU, SM, 2 PIN, 12VDC, 1.25A; Power Supply Output Type:Fixed; Power Rating:15W; Supply Voltage Typ:110V AC / 230V AC; Output Voltage Fixed:12V; Output Current:1.25A; Connector Type:Barrel; Mounting Type:Desktop; SVHC:No SVHC ;RoHS Compliant: Yes
PSU, SM, 2 PIN, 12VDC, 1.25A; Power Supply Output Type:Fixed; Power Rating:15W; Input Voltage Range:90V AC to 255V AC; Supply Voltage Typ:110V AC / 230V AC; Output Voltage:12V; Output Current:1.25A; Connector Type:Barrel; Mounting Type:Desktop; SVHC:No SVHC (18-Jun-2010); External Depth:26.5mm; External Length / Height:75mm; External Width:47.5mm; Approval Bodies:CB / CE / cUL / FCC / GS / UL; Input Voltage:90VAC to 255VAC; Max Input Voltage:264V; Max Operating Temperature:0°C; Max Supply Frequency:63Hz; Max Supply Voltage:264V; Min Input Voltage:90V; Min Supply Frequency:47Hz; Min Supply Voltage:90V; Min Temperature Operating:40°C; No. of Outputs:1; Output Type:Fixed; Power Supply Type:Switch Mode; Supply Voltage:264V

Manufacturer Aliases

Stontronics has several brands around the world that distributors may use as alternate names. Stontronics may also be known as the following names:

  • Stontronics Ltd