Stontronics EPA121FG-09

PSU, 12W, INSTALL, 9V/1.3A; No. of Outputs: 1 Output; Output Power Max: 12W; Output Voltage - Output 1: 9V; Output...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACEPA121FG-0901
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for Stontronics EPA121FG-09.

element14 APAC

Datasheet2 pages14 years ago

Farnell

Descriptions

Descriptions of Stontronics EPA121FG-09 provided by its distributors.

PSU, 12W, INSTALL, 9V/1.3A; No. of Outputs:1 Output; Output Power Max:12W; Output Voltage - Output 1:9V; Output Current - Output 1:1.3A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:Barrel P
PSU, 12W, INSTALL, 9V/1.3A; Power Supply Output Type:Fixed; Power Rating:12W; Input Voltage Range:90V AC to 255V AC; Supply Voltage Typ:110V AC / 230V AC; Output Voltage:9V; Output Current:1.3A; Connector Type:Barrel; Mounting ;RoHS Compliant: Yes
PSU, 12W, INSTALL, 9V/1.3A; Power Supply Output Type:Fixed; Power Rating:12W; Input Voltage Range:90V AC to 255V AC; Supply Voltage Typ:110V AC / 230V AC; Output Voltage:9V; Output Current:1.3A; Connector Type:Barrel; Mounting Type:Desktop; Mains Plug Type:UK; SVHC:No SVHC (18-Jun-2010); External Depth:26.5mm; External Length / Height:75mm; External Width:47.5mm; Approval Bodies:CB / CE / cUL / FCC / GS / UL; Current Rating:300mA; Efficiency:60%; Input Voltage:90VAC to 264VAC; Leakage Current:0.25mA; Line Regulation:1%; Load Regulation:5%; Max Operating Temperature:40°C; Max Supply Frequency:63Hz; Max Supply Voltage:264V AC; Max Supply Voltage AC:264V AC; Min Supply Frequency:47Hz; Min Supply Voltage:90V AC; Min Supply Voltage AC:90V AC; Min Temperature Operating:0°C; No. of Outputs:1; Output Ripple and Noise Voltage, pk-pk:150mV; Output Type:Fixed; Power Supply Type:Switch Mode; Supply Voltage:264V

Manufacturer Aliases

Stontronics has several brands around the world that distributors may use as alternate names. Stontronics may also be known as the following names:

  • Stontronics Ltd