Stontronics EPA-201S-07

PSU, DESKTOP, 7V, 2.85A; No. of Outputs: 1 Output; Output Power Max: 20W; Output Voltage - Output 1: 7V; Output...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACEPA-201S-0701
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Stontronics EPA-201S-07.

element14 APAC

Datasheet2 pages16 years ago

Farnell

Descriptions

Descriptions of Stontronics EPA-201S-07 provided by its distributors.

PSU, DESKTOP, 7V, 2.85A; No. of Outputs:1 Output; Output Power Max:20W; Output Voltage - Output 1:7V; Output Current - Output 1:2.85A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:Barrel Plu
PSU, DESKTOP, 7V, 2.85A; Power Supply Output Type:Fixed; Power Rating:20W; Supply Voltage Typ:110V AC / 230V AC; Output Voltage Fixed:7V; Output Current:2.85A; Connector Type:Barrel; Mounting Type:Desktop; SVHC:No SVHC (18-Jun-2010);;RoHS Compliant: Yes
PSU, DESKTOP, 7V, 2.85A; Power Supply Output Type:Fixed; Power Rating:20W; Input Voltage:90V AC to 264V AC; Supply Voltage Typ:110V AC / 230V AC; Output Voltage Fixed:7V; Output Current:2.85A; Connector Type:Barrel; Mounting Type:Desktop; SVHC:No SVHC (18-Jun-2010); External Depth:110mm; External Length / Height:34mm; External Width:60mm; Approval Bodies:CB / CCC/ CE / cUL / FCC / UL; Efficiency:70%; Input Voltage:90VAC to 264VAC; Input Voltage Max:264V AC; Input Voltage Min:90V AC; Lead Length:1.8m; Max Supply Frequency:63Hz; Min Supply Frequency:47Hz; No. of Outputs:1; Output Type:Fixed; Power Supply Type:Switch Mode; Regulation:± 5 %; Supply Voltage:264V; Supply Voltage Max:264V AC; Supply Voltage Min:90V AC; Weight:220g

Manufacturer Aliases

Stontronics has several brands around the world that distributors may use as alternate names. Stontronics may also be known as the following names:

  • Stontronics Ltd