Stontronics EPA-201D-15V

PSU, DESKTOP, 15V, 1.33A; No. of Outputs: 1 Output; Output Power Max: 20W; Output Voltage - Output 1: 15V; Output...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for EPA-201D-15V. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Stontronics EPA-201D-15V.

element14 APAC

Datasheet2 pages14 years ago

Farnell

Descriptions

Descriptions of Stontronics EPA-201D-15V provided by its distributors.

PSU, DESKTOP, 15V, 1.33A; No. of Outputs:1 Output; Output Power Max:20W; Output Voltage - Output 1:15V; Output Current - Output 1:1.33A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:Barrel P
PSU, DESKTOP, 15V, 1.33A; Power Supply Output Type:Fixed; Power Rating:20W; Input Voltage Range:90V AC to 264V AC; Supply Voltage Typ:110V AC / 230V AC; Output Voltage:15V; Output Current:1.33A; Connector Type:Barrel; Mounting ;RoHS Compliant: Yes
PSU, DESKTOP, 15V, 1.33A; Power Supply Output Type:Fixed; Power Rating:20W; Input Voltage:90V AC to 264V AC; Supply Voltage Typ:110V AC / 230V AC; Output Voltage Fixed:15V; Output Current:1.33A; Connector Type:Barrel; Mounting Type:Desktop; SVHC:No SVHC (18-Jun-2010); External Depth:110mm; External Length / Height:34mm; External Width:60mm; Approval Bodies:CB / CCC/ CE / cUL / FCC / UL; Efficiency:70%; Input Voltage:90VAC to 264VAC; Input Voltage Max:264V AC; Input Voltage Min:90V AC; Lead Length:1.8m; Max Supply Frequency:63Hz; Min Supply Frequency:47Hz; No. of Outputs:1; Output Type:Fixed; Power Supply Type:Switch Mode; Regulation:± 5 %; Supply Voltage:264V; Supply Voltage Max:264V AC; Supply Voltage Min:90V AC; Weight:220g

Manufacturer Aliases

Stontronics has several brands around the world that distributors may use as alternate names. Stontronics may also be known as the following names:

  • Stontronics Ltd