Stontronics EPA-121DA-24

PSU, DESKTOP, 24V, 0.5A; Power Supply Output Type: Fixed; Power Rating: 12W; Supply Voltage Typ: 110V AC / 230V AC;...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACEPA-121DA-2401
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for Stontronics EPA-121DA-24.

element14 APAC

Datasheet2 pages14 years ago

Farnell

Descriptions

Descriptions of Stontronics EPA-121DA-24 provided by its distributors.

PSU, DESKTOP, 24V, 0.5A; Power Supply Output Type:Fixed; Power Rating:12W; Supply Voltage Typ:110V AC / 230V AC; Output Voltage Fixed:24V; Output Current:500mA; Connector Type:Barrel; Mounting Type:Desktop; SVHC:No SVHC ;RoHS Compliant: Yes
PSU, DESKTOP, 24V, 0.5A; No. of Outputs:1 Output; Output Power Max:12W; Output Voltage - Output 1:24V; Output Current - Output 1:500mA; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:Barrel Pl
PSU, DESKTOP, 24V, 0.5A; Power Supply Output Type:Fixed; Power Rating:12W; Input Voltage Range:90V AC to 264V AC; Supply Voltage Typ:110V AC / 230V AC; Output Voltage:24V; Output Current:500mA; Connector Type:Barrel; Mounting Type:Desktop; SVHC:No SVHC (18-Jun-2010); External Depth:74mm; External Length / Height:25.5mm; External Width:46mm; Approval Bodies:CB / CE / cUL / FCC / GS / UL; Efficiency:70%; Input Voltage:90VAC to 264VAC; Lead Length:1.8m; Max Input Voltage:264V ac; Max Supply Frequency:60Hz; Max Supply Voltage:264V ac; Min Input Voltage:90V ac; Min Supply Frequency:50Hz; Min Supply Voltage:90V ac; No. of Outputs:1; Output Type:Fixed; Power Supply Type:Switch Mode; Regulation:± 1%; Supply Voltage:264V; Weight:125g

Manufacturer Aliases

Stontronics has several brands around the world that distributors may use as alternate names. Stontronics may also be known as the following names:

  • Stontronics Ltd