Stontronics EPA-121DA-15

PSU, DESKTOP, 15V, 0.8A; Power Supply Output Type: Fixed; Power Rating: 12W; Supply Voltage Typ: 110V AC / 230V AC;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for EPA-121DA-15. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Stontronics EPA-121DA-15.

Farnell

Datasheet2 pages14 years ago
Datasheet2 pages16 years ago
Datasheet2 pages20 years ago

Descriptions

Descriptions of Stontronics EPA-121DA-15 provided by its distributors.

PSU, DESKTOP, 15V, 0.8A; Power Supply Output Type:Fixed; Power Rating:12W; Supply Voltage Typ:110V AC / 230V AC; Output Voltage Fixed:15V; Output Current:800mA; Connector Type:Barrel; Mounting Type:Desktop; SVHC:No SVHC ;RoHS Compliant: Yes
PSU, DESKTOP, 15V, 0.8A; Power Supply Output Type:Fixed; Power Rating:12W; Input Voltage:90V AC to 264V AC; Output Voltage:15V; Output Current:800mA; Output Connector:2.1mm x 5.5mm x 12mm; SVHC:No SVHC (20-Jun-2011); Approval Bodies:CB / CE / cUL / FCC / GS / UL; Connector Type:Barrel; Efficiency:70%; External Depth:74mm; External Length / Height:25.5mm; External Width:46mm; Input Voltage:90V AC to 264V AC; Input Voltage Max:264VAC; Input Voltage Min:90VAC; Lead Length:1.8m; Mounting Type:Desktop; No. of Outputs:1; Output Type:Fixed; Power Supply Mounting:Desktop; Power Supply Type:Switch Mode; Regulation:± 1%; Supply Frequency Max:60Hz; Supply Frequency Min:50Hz; Supply Voltage:264V; Supply Voltage Max:264VAC; Supply Voltage Min:90VAC; Supply Voltage Typ:110V AC / 230V AC; Weight:125g

Manufacturer Aliases

Stontronics has several brands around the world that distributors may use as alternate names. Stontronics may also be known as the following names:

  • Stontronics Ltd