Stontronics DSA-0051-05UK

PSU, 5V 1A Switch Mode; No. of Outputs: 1 Output; Output Power Max: 5W; Output Voltage - Output 1: 5V; Output Current...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACDSA-0051-05UK01
21h

Datasheets & Documents

Download datasheets and manufacturer documentation for Stontronics DSA-0051-05UK.

element14 APAC

Datasheet5 pages18 years ago

Descriptions

Descriptions of Stontronics DSA-0051-05UK provided by its distributors.

PSU, 5V 1A Switch Mode; No. of Outputs:1 Output; Output Power Max:5W; Output Voltage - Output 1:5V; Output Current - Output 1:1A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:Barrel Plug; Ou
ADAPTOR, SM, 5V, 1A; Power Supply Output Type:Fixed; Power Rating:5W; Input Voltage Range:90V AC to 264V AC; Supply Voltage Typ:110V AC / 230V AC; Output Voltage:5V; Output Current:1A; Connector Type:Barrel; Mounting Type:Plug-In; SVHC:No SVHC (18-Jun-2010); External Depth:46.5mm; External Length / Height:54mm; External Width:49mm; Approval Bodies:CSA / EN / IEC / UL; Efficiency:60%; Input Voltage:90VAC to 264VAC; Lead Length:1.8m; Line Regulation:5%; Load Regulation:5%; Max Input Voltage:264V; Max Supply Frequency:63Hz; Min Input Voltage:90V; Min Supply Frequency:47Hz; No. of Outputs:1; Output Type:Fixed; Power Supply Type:Switch Mode; Weight:85g; Mains Plug Type:UK

Manufacturer Aliases

Stontronics has several brands around the world that distributors may use as alternate names. Stontronics may also be known as the following names:

  • Stontronics Ltd