Stontronics AD-1230RBS2.1

ADAPTOR, 12VDC, 300MA, UK; No. of Outputs: 1 Output; Output Power Max: 3.6W; Output Voltage - Output 1: 12V; Output...
Datasheet

Price and Stock

DistributorSKUMinPkg
Nexxon Inc. (USA)AD-1230RBS2.1Contact
22h

Datasheets & Documents

Download datasheets and manufacturer documentation for Stontronics AD-1230RBS2.1.

element14 APAC

Datasheet1 page21 years ago

Farnell

Descriptions

Descriptions of Stontronics AD-1230RBS2.1 provided by its distributors.

ADAPTOR, 12VDC, 300MA, UK; No. of Outputs:1 Output; Output Power Max:3.6W; Output Voltage - Output 1:12V; Output Current - Output 1:300mA; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:Barrel
ADAPTOR, 12VDC, 300MA, UK; Power Supply Output Type:Fixed; Power Rating:12W; Supply Voltage Typ:230V AC; Output Voltage:12V; Output Current:300mA; Connector Type:UK; Mounting Type:Plug-In; SVHC:No SVHC (18-Jun-2010); External Depth:55mm; External Length / Height:81mm; External Width:56.5mm; Approval Bodies:CE / CSA / UL; Input Voltage:230VAC; No. of Outputs:1; Output Type:Fixed; Power Supply Type:Linear; Supply Voltage:230V; Mains Plug Type:UK

Manufacturer Aliases

Stontronics has several brands around the world that distributors may use as alternate names. Stontronics may also be known as the following names:

  • Stontronics Ltd