Stontronics 3A066WP05

Adaptor, Multi Plug, 6W, 5V
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 3A066WP05. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Stontronics 3A066WP05.

Farnell

Datasheet2 pages14 years ago
Datasheet2 pages15 years ago

Descriptions

Descriptions of Stontronics 3A066WP05 provided by its distributors.

ADAPTOR, MULTI PLUG, 6W, 5V
ADAPTOR, MULTI PLUG, 6W, 5V; Power Supply Output Type:Fixed; Power Rating:6W; Input Voltage Range:90VAC to 264VAC; Supply Voltage Typ:110VAC / 230VAC; Output Voltage Fixed:5V; Output Current:1.2A; Connector Type:2.1mm DC Plug; ;RoHS Compliant: NA
ADAPTOR, MULTI PLUG, 6W, 5V; Power Supply Output Type:Fixed; Power Rating:6W; Input Voltage:90V AC to 264V AC; Output Voltage:5V; Output Current:1.2A; Output Connector:2.1mm x 5.5mm x 12mm; Plug Type:UK / Euro / US; SVHC:No SVHC (20-Jun-2011); Connector Type:2.1mm Plug; Mounting Type:Plug-In; Power Supply Mounting:Plug In; Supply Voltage AC Max:264V; Supply Voltage AC Min:90V; Supply Voltage Typ:110V AC / 230V AC

Manufacturer Aliases

Stontronics has several brands around the world that distributors may use as alternate names. Stontronics may also be known as the following names:

  • Stontronics Ltd