Stontronics 3A-182WP05

ADAPTOR, MULTI PLUG, 18W, 5V; Power Supply Output Type: Fixed; Power Rating: 18W; Input Voltage Range: 90VAC to...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 3A-182WP05. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Stontronics 3A-182WP05.

Farnell

Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago

Descriptions

Descriptions of Stontronics 3A-182WP05 provided by its distributors.

ADAPTOR, MULTI PLUG, 18W, 5V; Power Supply Output Type:Fixed; Power Rating:18W; Input Voltage Range:90VAC to 264VAC; Supply Voltage Typ:110VAC / 230VAC; Output Voltage Fixed:5V; Output Current:3A; Connector Type:2.1mm DC Plug; ;RoHS Compliant: NA

Manufacturer Aliases

Stontronics has several brands around the world that distributors may use as alternate names. Stontronics may also be known as the following names:

  • Stontronics Ltd