Stontronics 3A-181WP18

ADAPTOR, MULTI PLUG, 18W, 18V; No. of Outputs: 1 Output; Output Power Max: 18W; Output Voltage - Output 1: 18V;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 3A-181WP18. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Stontronics 3A-181WP18.

element14 APAC

Datasheet2 pages14 years ago

Farnell

Descriptions

Descriptions of Stontronics 3A-181WP18 provided by its distributors.

ADAPTOR, MULTI PLUG, 18W, 18V; No. of Outputs:1 Output; Output Power Max:18W; Output Voltage - Output 1:18V; Output Current - Output 1:1A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:Barrel
ADAPTOR, MULTI PLUG, 18W, 18V; Power Supply Output Type:Fixed; Power Rating:18W; Input Voltage Range:90V AC to 255V AC; Supply Voltage Typ:110V AC / 230V AC; Output Voltage:18V; Output Current:1A; Connector Type:2.1mm DC Plug; ;RoHS Compliant: Yes
ADAPTOR, MULTI PLUG, 18W, 18V; Power Supply Output Type:Fixed; Power Rating:18W; Input Voltage Range:90V AC to 255V AC; Supply Voltage Typ:110V AC / 230V AC; Output Voltage:18V; Output Current:1A; Connector Type:2.1mm DC Plug; Mounting Type:Plug-In; Mains Plug Type:UK / Euro / US / Aus; SVHC:No SVHC (18-Jun-2010); External Depth:34mm; External Length / Height:74mm; External Width:43mm; Approval Bodies:CSA / EN / IEC / UL; Efficiency:68%; Hold Up Time:10ms; Input Current:0.5A; Input Voltage:90VAC to 264VAC; Lead Length:1.8m; Line Regulation:2%; Load Regulation:5%; Max Operating Temperature:40°C; Max Supply Frequency:63Hz; Max Supply Voltage AC:240V; Min Supply Frequency:47Hz; Min Supply Voltage AC:90V; Min Temperature Operating:0°C; No. of Outputs:1; Output Ripple and Noise Voltage, pk-pk:100mV; Output Type:Fixed; Power Supply Type:External Power Supply

Manufacturer Aliases

Stontronics has several brands around the world that distributors may use as alternate names. Stontronics may also be known as the following names:

  • Stontronics Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3A-181WP-18