Stontronics 3A-181WP15

ADAPTOR, MULTI PLUG, 18W, 15V; Power Supply Output Type: Fixed; Power Rating: 18W; Input Voltage: 90VAC to 255VAC;...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APAC3A-181WP1501
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for Stontronics 3A-181WP15.

element14 APAC

Datasheet2 pages15 years ago

Farnell

Descriptions

Descriptions of Stontronics 3A-181WP15 provided by its distributors.

ADAPTOR, MULTI PLUG, 18W, 15V; Power Supply Output Type:Fixed; Power Rating:18W; Input Voltage:90VAC to 255VAC; Supply Voltage Typ:110V AC / 230V AC; Output Voltage Fixed:15V; Output Current:1.2A; Connector Type:2.1mm DC Plug; ;RoHS Compliant: Yes
ADAPTOR, MULTI PLUG, 18W, 15V; No. of Outputs:1 Output; Output Power Max:18W; Output Voltage - Output 1:15V; Output Current - Output 1:1.2A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:Barr
ADAPTOR, MULTI PLUG, 18W, 15V; Power Supply Output Type:Fixed; Power Rating:18W; Input Voltage Range:90V AC to 255V AC; Supply Voltage Typ:110V AC / 230V AC; Output Voltage:15V; Output Current:1.2A; Connector Type:2.1mm DC Plug; Mounting Type:Plug-In; SVHC:No SVHC (18-Jun-2010); External Depth:34mm; External Length / Height:74mm; External Width:43mm; Approval Bodies:CSA / EN / IEC / UL; Efficiency:68%; Hold Up Time:10ms; Input Current:0.5A; Input Voltage:90VAC to 264VAC; Lead Length:1.8m; Line Regulation:2%; Load Regulation:5%; Max Operating Temperature:40°C; Max Supply Frequency:63Hz; Max Supply Voltage AC:240V; Min Supply Frequency:47Hz; Min Supply Voltage AC:90V; Min Temperature Operating:0°C; No. of Outputs:1; Output Ripple and Noise Voltage, pk-pk:100mV; Output Type:Fixed; Power Supply Type:External Power Supply; Mains Plug Type:UK / Euro / US / Aus

Manufacturer Aliases

Stontronics has several brands around the world that distributors may use as alternate names. Stontronics may also be known as the following names:

  • Stontronics Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3A-181WP-15