Stontronics 3A-161DB-07

Ac/dc Power Supply, Switch Mode, Mains Plug Sold Separately, 90 V, 264 V, 15 W, 7 V, 2.14 A Rohs Compliant: Yes
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 3A-161DB-07. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Stontronics 3A-161DB-07.

element14 APAC

Datasheet2 pages14 years ago

Newark

Farnell

Descriptions

Descriptions of Stontronics 3A-161DB-07 provided by its distributors.

Ac/dc Power Supply, Switch Mode, Mains Plug Sold Separately, 90 V, 264 V, 15 W, 7 V, 2.14 A Rohs Compliant: Yes
PSU, SW MODE, 15W, 7V/2.14A; No. of Outputs:1 Output; Output Power Max:15W; Output Voltage - Output 1:7V; Output Current - Output 1:2.14A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:Barrel
PSU, SW MODE, 15W, 7V/2.14A; Power Supply Output Type:Fixed; Power Rating:16W; Input Voltage:90V AC to 255V AC; Supply Voltage Typ:110V AC / 230V AC; Output Voltage Fixed:7V; Output Current:2.14A; Connector Type:Barrel; Mounting Type:Desktop; SVHC:No SVHC (18-Jun-2010); External Depth:31mm; External Length / Height:80.6mm; External Width:50mm; Approval Bodies:CB / CE / cUL / FCC / GS / UL; Efficiency:60%; Input Current:0.6A; Input Voltage:90VAC to 264VAC; Leakage Current Max:3.5mA; Line Regulation:1%; Load Regulation:5%; Max Supply Frequency:63Hz; Min Output Current:0A; Min Supply Frequency:47Hz; No. of Outputs:1; Operating Temperature Max:40°C; Output Ripple and Noise Voltage pk-pk:150 mV; Output Type:Fixed; Power Supply Type:Switch Mode; Supply Voltage:264V; Supply Voltage Max:264V; Supply Voltage Min:90V; Temperature Operating Min:0°C; Tolerance:5%; Weight:185g; Inrush Current:60A; Max Storage Temperature:70°C; Minimum Storage Temperature:-10°C

Manufacturer Aliases

Stontronics has several brands around the world that distributors may use as alternate names. Stontronics may also be known as the following names:

  • Stontronics Ltd