Stontronics 3A-161DA24

PSU, SW MODE, AC/DC, 15W, 24V, 0.63A; No. of Outputs: 1 Output; Output Power Max: 15W; Output Voltage - Output 1:...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APAC3A-161DA2401
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for Stontronics 3A-161DA24.

element14 APAC

Datasheet2 pages14 years ago

Farnell

Descriptions

Descriptions of Stontronics 3A-161DA24 provided by its distributors.

PSU, SW MODE, AC/DC, 15W, 24V, 0.63A; No. of Outputs:1 Output; Output Power Max:15W; Output Voltage - Output 1:24V; Output Current - Output 1:625mA; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connec
PSU, SW MODE, AC/DC, 15W, 24V, 0.63A; Power Supply Output Type:Fixed; Power Rating:15W; Supply Voltage Typ:110V AC / 230V AC; Output Voltage Fixed:24V; Output Current:630mA; Connector Type:Barrel; Mounting Type:Desktop; SVHC:No SVHC ;RoHS Compliant: Yes
PSU, SW MODE, AC/DC, 15W, 24V, 0.63A; Power Supply Output Type:Fixed; Power Rating:15W; Input Voltage:90V AC to 264V AC; Supply Voltage Typ:110V AC / 230V AC; Output Voltage Fixed:24V; Output Current:630mA; Connector Type:Barrel; Mounting Type:Desktop; SVHC:No SVHC (18-Jun-2010); External Depth:74mm; External Length / Height:25.5mm; External Width:46mm; Approval Bodies:CB / CE / cUL / FCC / GS / UL; Frequency Max:60Hz; Frequency Min:50Hz; Input Voltage:90VAC to 264VAC; Input Voltage Max:264V; Input Voltage Min:90V; No. of Outputs:1; Output Type:Fixed; Power Supply Type:Switch Mode

Manufacturer Aliases

Stontronics has several brands around the world that distributors may use as alternate names. Stontronics may also be known as the following names:

  • Stontronics Ltd